Upgrade


CGA5L3X8R2A334M160AB | |
|---|---|
DigiKey Part Number | 445-12978-2-ND - Tape & Reel (TR) 445-12978-1-ND - Cut Tape (CT) 445-12978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R2A334M160AB |
Description | CAP CER 0.33UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R2A334M160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X8R2A334K160AB | TDK | 3.235 | 445-12977-1-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14862 € | 297,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21490 € | 21,49 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


