Direct
Similar
Similar
Upgrade
Upgrade


CGA5F1X7T2J103K085AC | |
|---|---|
DigiKey Part Number | 445-12960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA5F1X7T2J103K085AC |
Description | CAP CER 10000PF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F1X7T2J103K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4X7R2J103K115AA | TDK | 41.836 | 445-5858-1-ND | 0,22000 € | Direct |
| CGA5L4C0G2J103J160AA | TDK | 436.349 | 445-9083-1-ND | 0,49000 € | Similar |
| CGA5L4NP02J103J160AA | TDK | 18.518 | 445-172566-1-ND | 0,48000 € | Similar |
| C1206C103JBGACAUTO | KEMET | 364 | 399-14844-1-ND | 0,93000 € | Upgrade |
| C1206C103KBRACAUTO | KEMET | 450 | 399-15902-1-ND | 0,92000 € | Upgrade |




