

CGA5L4C0G2J103J160AA | |
|---|---|
DigiKey Part Number | 445-9083-2-ND - Tape & Reel (TR) 445-9083-1-ND - Cut Tape (CT) 445-9083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J103J160AA |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2J103J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,15966 € | 79,83 € |
| 1.000 | 0,14819 € | 148,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12470 € | 249,40 € |
| 4.000 | 0,11384 € | 455,36 € |
| 6.000 | 0,11334 € | 680,04 € |
| 10.000 | 0,11276 € | 1.127,60 € |
| 14.000 | 0,11242 € | 1.573,88 € |
| 20.000 | 0,11208 € | 2.241,60 € |
| 24.000 | 0,11192 € | 2.686,08 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


