CGA4F2X7R2A332K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.224
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 5.442
Unit Price: 0,45000 €
Datasheet

Similar


TDK
In Stock: 5.593
Unit Price: 0,18000 €
Datasheet

Similar


TDK
In Stock: 3.271
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 3.250
Unit Price: 0,31000 €
Datasheet

Similar


TDK
In Stock: 3.750
Unit Price: 0,45000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03732 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03585 €
Datasheet

Direct


YAGEO
In Stock: 7.850
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 8.641
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 16.182
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 7.366
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05425 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4F2X7R2A332K

DigiKey Part Number
445-5818-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F2X7R2A332K
Description
CAP CER 3300PF 100V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2X7R2A332K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes