08051C332K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05408 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03477 €
Datasheet

Direct


YAGEO
In Stock: 8.000
Unit Price: 0,15000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,06937 €
Datasheet
KAM21AT70E226KU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C332K4T4A

DigiKey Part Number
478-KAM21BR72A332KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C332K4T4A
Description
CAP CER 3300PF 100V X7R 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C332K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03396 €339,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03396 €
Unit Price with VAT:0,04041 €