Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


CGA4F2X7R2A222K | |
|---|---|
DigiKey Part Number | 445-5817-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F2X7R2A222K |
Description | CAP CER 2200PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X7R2A222K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2C0G2A222J085AA | TDK | 471 | 445-5753-1-ND | 0,15000 € | Similar |
| CGA4F2NP02A222J085AA | TDK | 2.566 | 445-12621-1-ND | 0,18000 € | Similar |
| CGA4F4C0G2W222J085AA | TDK | 2.824 | 445-15552-1-ND | 0,29000 € | Similar |
| CGA4F4NP02W222J085AA | TDK | 3.794 | 445-CGA4F4NP02W222J085AACT-ND | 0,45000 € | Similar |
| CGA4J3C0G2E222J125AA | TDK | 22.755 | 445-5763-1-ND | 0,23000 € | Similar |







