

CGA4F2NP02A222J085AA | |
|---|---|
DigiKey Part Number | 445-12621-2-ND - Tape & Reel (TR) 445-12621-1-ND - Cut Tape (CT) 445-12621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2NP02A222J085AA |
Description | CAP CER 2200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2NP02A222J085AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2C0G2A222J085AA | TDK | 4.971 | 445-5753-1-ND | 0,14000 € | Direct |
| CGA4F4C0G2W222J085AA | TDK | 2.836 | 445-15552-1-ND | 0,29000 € | Upgrade |
| CGA4F4NP02W222J085AA | TDK | 5.794 | 445-CGA4F4NP02W222J085AACT-ND | 0,44000 € | Upgrade |
| GCM2165C2A222JA16D | Murata Electronics | 12.010 | 490-4971-1-ND | 0,11000 € | Direct |
| C0805C222J2GACAUTO | KEMET | 1.506 | 399-11561-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05014 € | 25,07 € |
| 1.000 | 0,04539 € | 45,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03719 € | 148,76 € |
| 8.000 | 0,03463 € | 277,04 € |
| 12.000 | 0,03335 € | 400,20 € |
| 20.000 | 0,03193 € | 638,60 € |
| 28.000 | 0,03110 € | 870,80 € |
| 40.000 | 0,03030 € | 1.212,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

