Direct
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar


CGA4F2X7R2A152K085AA | |
|---|---|
DigiKey Part Number | 445-12719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F2X7R2A152K085AA |
Description | CAP CER 1500PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X7R2A152K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G2A152J060AA | TDK | 9.608 | 445-5751-1-ND | 0,14000 € | Direct |
| CGA4C2NP02A152J060AA | TDK | 7.297 | 445-12619-1-ND | 0,17000 € | Similar |
| CGA4F3C0G2E152J085AA | TDK | 3.732 | 445-5761-1-ND | 0,16000 € | Similar |
| CGA4F4C0G2W152J085AA | TDK | 0 | 445-15550-1-ND | 0,25000 € | Similar |
| CGA4F4NP02W152J085AA | TDK | 4.350 | 445-CGA4F4NP02W152J085AACT-ND | 0,44000 € | Similar |





