0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152J2GACAUTO

DigiKey Part Number
399-11559-2-ND - Tape & Reel (TR)
399-11559-1-ND - Cut Tape (CT)
399-11559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C152J2GACAUTO
Description
CAP CER 1500PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152J2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13700 €1,37 €
500,09960 €4,98 €
1000,08350 €8,35 €
5000,06844 €34,22 €
1.0000,06243 €62,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05210 €208,40 €
8.0000,04717 €377,36 €
12.0000,04472 €536,64 €
20.0000,04448 €889,60 €
28.0000,04212 €1.179,36 €
40.0000,04198 €1.679,20 €
48.0000,04192 €2.012,16 €
96.0000,04169 €4.002,24 €
100.0000,04168 €4.168,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €