CGA4F2X7R2A102K085AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 146.939
Unit Price: 0,16000 €
Datasheet

Similar


TDK
In Stock: 10.552
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 10.923
Unit Price: 0,25000 €
Datasheet

Similar


TDK
In Stock: 19.128
Unit Price: 0,45000 €
Datasheet

Similar


TDK
In Stock: 17
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.153
Unit Price: 0,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Direct


YAGEO
In Stock: 7.737
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 28.572
Unit Price: 0,15000 €
Datasheet

Direct


Murata Electronics
In Stock: 41.697
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.568
Unit Price: 0,74000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05532 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05532 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 464
Unit Price: 0,19000 €
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4F2X7R2A102K085AA

DigiKey Part Number
445-12717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F2X7R2A102K085AA
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2X7R2A102K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes