
08052C102K4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BR72D102KTTR-ND - Tape & Reel (TR) 478-KAM21BR72D102KTCT-ND - Cut Tape (CT) 478-KAM21BR72D102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C102K4T2A |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C102K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10400 € | 1,04 € |
50 | 0,07440 € | 3,72 € |
100 | 0,06550 € | 6,55 € |
500 | 0,05012 € | 25,06 € |
1.000 | 0,04543 € | 45,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03916 € | 156,64 € |
8.000 | 0,03649 € | 291,92 € |
12.000 | 0,03515 € | 421,80 € |
20.000 | 0,03367 € | 673,40 € |
28.000 | 0,03281 € | 918,68 € |
40.000 | 0,03198 € | 1.279,20 € |
48.000 | 0,03158 € | 1.515,84 € |
96.000 | 0,03025 € | 2.904,00 € |
100.000 | 0,03018 € | 3.018,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |