CGA4C2C0G1H101J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 22.442
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 7.241
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 403.546
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 22.682
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03184 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,32355 €
Datasheet

Direct


YAGEO
In Stock: 6.452
Unit Price: 0,13000 €
Datasheet

Direct


KEMET
In Stock: 39.490
Unit Price: 0,15000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 14.580
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 52.994
Unit Price: 0,22000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,96697 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,51501 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,96697 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,51501 €
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C2C0G1H101J

DigiKey Part Number
445-6939-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4C2C0G1H101J
Description
CAP CER 100PF 50V C0G 0805
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G1H101J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes