100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H101JA16D

DigiKey Part Number
490-8031-2-ND - Tape & Reel (TR)
490-8031-1-ND - Cut Tape (CT)
490-8031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C1H101JA16D
Description
CAP CER 100PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C1H101JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2165C2A101JA16DMurata Electronics44.897490-8035-1-ND0,27000 €Upgrade
C0805C101J5GACAUTOKEMET39.379399-6916-1-ND0,14000 €Direct
CL21C101JB61PNCSamsung Electro-Mechanics14.5501276-2567-1-ND0,08000 €Direct
C0805C101J1GACAUTOKEMET7.425399-6915-1-ND0,13000 €Upgrade
CGA4C2C0G2A101J060AATDK14.442445-6951-1-ND0,09000 €Upgrade
In-Stock: 52.674
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
500,09460 €4,73 €
1000,08350 €8,35 €
5000,06472 €32,36 €
1.0000,05892 €58,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04880 €195,20 €
8.0000,04567 €365,36 €
12.0000,04410 €529,20 €
20.0000,04236 €847,20 €
28.0000,04134 €1.157,52 €
40.0000,04037 €1.614,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €