
CGA3E2X7R2A472K080AE | |
|---|---|
DigiKey Part Number | 445-173746-2-ND - Tape & Reel (TR) 445-173746-1-ND - Cut Tape (CT) 445-173746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A472K080AE |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A472K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A472K080AE | TDK | 7.259 | 445-173809-1-ND | 0,20000 € | Upgrade |
| 06031C472K4Z2A | KYOCERA AVX | 10.201 | 478-KAF15AR72A472KTCT-ND | 0,15000 € | Direct |
| C0603X472K1RACAUTO | KEMET | 4.736 | 399-16482-1-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04072 € | 20,36 € |
| 1.000 | 0,03671 € | 36,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02982 € | 119,28 € |
| 8.000 | 0,02765 € | 221,20 € |
| 12.000 | 0,02656 € | 318,72 € |
| 20.000 | 0,02536 € | 507,20 € |
| 28.000 | 0,02465 € | 690,20 € |
| 40.000 | 0,02398 € | 959,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

