
06031C472K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A472KTTR-ND - Tape & Reel (TR) 478-KAF15AR72A472KTCT-ND - Cut Tape (CT) 478-KAF15AR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C472K4Z2A |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C472K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,04036 € | 20,18 € |
| 1.000 | 0,03639 € | 36,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03061 € | 122,44 € |
| 8.000 | 0,02850 € | 228,00 € |
| 12.000 | 0,02745 € | 329,40 € |
| 20.000 | 0,02644 € | 528,80 € |
| 28.000 | 0,02571 € | 719,88 € |
| 40.000 | 0,02501 € | 1.000,40 € |
| 48.000 | 0,02468 € | 1.184,64 € |
| 96.000 | 0,02411 € | 2.314,56 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

