
CGA3E2X7R2A222K080AE | |
|---|---|
DigiKey Part Number | 445-173761-2-ND - Tape & Reel (TR) 445-173761-1-ND - Cut Tape (CT) 445-173761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A222K080AE |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A222K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A222K080AE | TDK | 15.780 | 445-173830-1-ND | 0,18000 € | Upgrade |
| 06031C222K4Z2A | KYOCERA AVX | 9.815 | 478-KAF15AR72A222KTCT-ND | 0,27000 € | Direct |
| C0603X222K1RACAUTO | KEMET | 11.681 | 399-C0603X222K1RACAUTOCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03880 € | 19,40 € |
| 1.000 | 0,03493 € | 34,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02831 € | 113,24 € |
| 8.000 | 0,02623 € | 209,84 € |
| 12.000 | 0,02518 € | 302,16 € |
| 20.000 | 0,02403 € | 480,60 € |
| 28.000 | 0,02335 € | 653,80 € |
| 40.000 | 0,02270 € | 908,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

