0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222K1RACAUTO

DigiKey Part Number
399-C0603X222K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X222K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603X222K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X222K1RACAUTO
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20000 €2,00 €
500,14800 €7,40 €
1000,12890 €12,89 €
5000,10488 €52,44 €
1.0000,09650 €96,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07692 €307,68 €
8.0000,07001 €560,08 €
12.0000,06972 €836,64 €
20.0000,06938 €1.387,60 €
28.0000,06917 €1.936,76 €
40.0000,06897 €2.758,80 €
48.0000,06888 €3.306,24 €
96.0000,06841 €6.567,36 €
100.0000,06829 €6.829,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €