1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R2A102M080AE

DigiKey Part Number
445-CGA3E2X7R2A102M080AETR-ND - Tape & Reel (TR)
445-CGA3E2X7R2A102M080AECT-ND - Cut Tape (CT)
445-CGA3E2X7R2A102M080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R2A102M080AE
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R2A102M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEU3E2X7R2A102K080AETDK4.266445-7853-1-ND0,13000 €Upgrade
CEU3E2X7R2A102M080AETDK687445-12024-1-ND0,13000 €Parametric Equivalent
06031C102M4Z2AKYOCERA AVX7.430478-KAF15AR72A102MTCT-ND0,20000 €Direct
C0603X102K1RACAUTOKEMET11.436399-16498-1-ND0,38000 €Upgrade
C0603X102J2GACAUTOKEMET8.116399-11586-1-ND0,25000 €Similar
In-Stock: 1.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08300 €0,83 €
500,05880 €2,94 €
1000,05140 €5,14 €
5000,03880 €19,40 €
1.0000,03493 €34,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02831 €113,24 €
8.0000,02623 €209,84 €
12.0000,02518 €302,16 €
20.0000,02403 €480,60 €
28.0000,02335 €653,80 €
40.0000,02270 €908,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €