
C0603X102J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11586-2-ND - Tape & Reel (TR) 399-11586-1-ND - Cut Tape (CT) 399-11586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J2GACAUTO |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08080 € | 8,08 € |
| 500 | 0,06266 € | 31,33 € |
| 1.000 | 0,05703 € | 57,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04862 € | 194,48 € |
| 8.000 | 0,04479 € | 358,32 € |
| 12.000 | 0,04188 € | 502,56 € |
| 20.000 | 0,04165 € | 833,00 € |
| 28.000 | 0,03838 € | 1.074,64 € |
| 40.000 | 0,03826 € | 1.530,40 € |
| 48.000 | 0,03775 € | 1.812,00 € |
| 96.000 | 0,03755 € | 3.604,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

