Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X7R1H332K080AA | |
|---|---|
DigiKey Part Number | 445-6921-2-ND - Tape & Reel (TR) 445-6921-1-ND - Cut Tape (CT) 445-6921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H332K080AA |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H332K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R2A332K080AA | TDK | 12.513 | 445-5809-1-ND | 0,10000 € | Upgrade |
| CGA3E2X8R1H332K080AA | TDK | 1.198 | 445-5889-1-ND | 0,11000 € | Upgrade |
| CGA3E2X8R2A332K080AA | TDK | 927 | 445-5900-1-ND | 0,12000 € | Upgrade |
| CGA3E2C0G1H332J080AA | TDK | 307.132 | 445-5658-1-ND | 0,14000 € | Similar |
| CGA3E2C0G2A332J080AA | TDK | 13.591 | 445-15523-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,02004 € | 10,02 € |
| 1.000 | 0,01777 € | 17,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01398 € | 55,92 € |
| 8.000 | 0,01277 € | 102,16 € |
| 12.000 | 0,01216 € | 145,92 € |
| 20.000 | 0,01149 € | 229,80 € |
| 28.000 | 0,01109 € | 310,52 € |
| 40.000 | 0,01072 € | 428,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






