Direct
Upgrade
Upgrade
Similar
Similar

06035F332K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H332KTTR-ND - Tape & Reel (TR) 478-KAM15AR81H332KTCT-ND - Cut Tape (CT) 478-KAM15AR81H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F332K4T2A |
Description | CAP CER 3300PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R1H332K080AA | TDK | 6.298 | 445-5889-1-ND | 0,11000 € | Direct |
| C0603C332J5HACAUTO | KEMET | 9.045 | 399-15759-1-ND | 0,37000 € | Upgrade |
| CGA3E2X8R2A332K080AA | TDK | 927 | 445-5900-1-ND | 0,12000 € | Upgrade |
| CGA3E2NP01H332J080AA | TDK | 9.623 | 445-12407-1-ND | 0,18000 € | Similar |
| CGA3E2NP02A332J080AA | TDK | 8.028 | 445-15528-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03688 € | 18,44 € |
| 1.000 | 0,03318 € | 33,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02764 € | 110,56 € |
| 8.000 | 0,02558 € | 204,64 € |
| 12.000 | 0,02455 € | 294,60 € |
| 20.000 | 0,02340 € | 468,00 € |
| 28.000 | 0,02274 € | 636,72 € |
| 40.000 | 0,02210 € | 884,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



