3300 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H332K080AA

DigiKey Part Number
445-12517-2-ND - Tape & Reel (TR)
445-12517-1-ND - Cut Tape (CT)
445-12517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H332K080AA
Description
CAP CER 3300PF 50V X5R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H332K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H332K080AATDK0445-6921-1-ND0,08000 €Upgrade
CGA3E2X7R2A332K080AATDK12.863445-5809-1-ND0,10000 €Upgrade
CGA3E2X8R1H332K080AATDK2.298445-5889-1-ND0,11000 €Upgrade
CGA3E2X8R2A332K080AATDK927445-5900-1-ND0,12000 €Upgrade
CGA3E2C0G1H332J080AATDK311.512445-5658-1-ND0,14000 €Similar
In-Stock: 5.273
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
500,02660 €1,33 €
1000,02290 €2,29 €
5000,01660 €8,30 €
1.0000,01465 €14,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01143 €45,72 €
8.0000,01039 €83,12 €
12.0000,00988 €118,56 €
20.0000,00930 €186,00 €
28.0000,00896 €250,88 €
40.0000,00864 €345,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €