

CGA3E2NP02A151J080AA | |
|---|---|
DigiKey Part Number | 445-12350-2-ND - Tape & Reel (TR) 445-12350-1-ND - Cut Tape (CT) 445-12350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A151J080AA |
Description | CAP CER 150PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A151J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A151J080AA | TDK | 620 | 445-5726-1-ND | 0,11000 € | Direct |
| CGA3E3C0G2E151J080AA | TDK | 2.265 | 445-5740-1-ND | 0,14000 € | Upgrade |
| GCM1885C2A151JA16D | Murata Electronics | 33.850 | 490-4946-1-ND | 0,08000 € | Direct |
| KAM15ACG2A151JT | KYOCERA AVX | 456 | 478-KAM15ACG2A151JTCT-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04264 € | 21,32 € |
| 1.000 | 0,03847 € | 38,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02589 € | 103,56 € |
| 8.000 | 0,02394 € | 191,52 € |
| 12.000 | 0,02296 € | 275,52 € |
| 20.000 | 0,02188 € | 437,60 € |
| 28.000 | 0,02125 € | 595,00 € |
| 40.000 | 0,02064 € | 825,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

