

CGA3E2C0G2A151J080AA | |
|---|---|
DigiKey Part Number | 445-5726-2-ND - Tape & Reel (TR) 445-5726-1-ND - Cut Tape (CT) 445-5726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A151J080AA |
Description | CAP CER 150PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A151J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A151J080AA | TDK | 180 | 445-12350-1-ND | 0,16000 € | Direct |
| CGA3E3C0G2E151J080AA | TDK | 2.265 | 445-5740-1-ND | 0,14000 € | Upgrade |
| GCM1885C2A151JA16D | Murata Electronics | 19.340 | 490-4946-1-ND | 0,09000 € | Direct |
| KAM15ACG2A151JT | KYOCERA AVX | 456 | 478-KAM15ACG2A151JTCT-ND | 0,13000 € | Direct |
| C0603C151J1GACAUTO | KEMET | 44.859 | 399-15897-1-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,02900 € | 14,50 € |
| 1.000 | 0,02593 € | 25,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02009 € | 80,36 € |
| 8.000 | 0,01848 € | 147,84 € |
| 12.000 | 0,01767 € | 212,04 € |
| 20.000 | 0,01678 € | 335,60 € |
| 28.000 | 0,01626 € | 455,28 € |
| 40.000 | 0,01575 € | 630,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

