Direct
Upgrade
Upgrade
Direct
Upgrade
Similar


CGA3E2NP01H4R7C080AA | |
|---|---|
DigiKey Part Number | 445-12414-2-ND - Tape & Reel (TR) 445-12414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H4R7C080AA |
Description | CAP CER 4.7PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H4R7C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H4R7C080AA | TDK | 180 | 445-5621-1-ND | 0,12000 € | Direct |
| CGA3E2C0G2A4R7C080AA | TDK | 2.316 | 445-12331-1-ND | 0,12000 € | Upgrade |
| CGA3E2NP02A4R7C080AA | TDK | 10.070 | 445-12367-1-ND | 0,12000 € | Upgrade |
| 06035A4R7C4T2A | KYOCERA AVX | 8.686 | 478-11615-1-ND | 0,15000 € | Direct |
| 06031A4R7C4T2A | KYOCERA AVX | 0 | 06031A4R7C4T2A-ND | 0,04187 € | Upgrade |




