

CGA3E2NP02A4R7C080AA | |
|---|---|
DigiKey Part Number | 445-12367-2-ND - Tape & Reel (TR) 445-12367-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A4R7C080AA |
Description | CAP CER 4.7PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A4R7C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A4R7C080AA | TDK | 2.316 | 445-12331-1-ND | 0,12000 € | Direct |
| 06031A4R7C4T2A | KYOCERA AVX | 0 | 06031A4R7C4T2A-ND | 0,04154 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04190 € | 4,19 € |
| 500 | 0,03136 € | 15,68 € |
| 1.000 | 0,02812 € | 28,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02206 € | 88,24 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

