

CGA3E2NP01H180J080AA | |
|---|---|
DigiKey Part Number | 445-12396-2-ND - Tape & Reel (TR) 445-12396-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H180J080AA |
Description | CAP CER 18PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H180J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H180J080AA | TDK | 40.150 | 445-5631-1-ND | 0,12000 € | Direct |
| CGA3E2C0G2A180J080AA | TDK | 3.194 | 445-12321-1-ND | 0,08000 € | Upgrade |
| CGA3E2NP02A180J080AA | TDK | 3.120 | 445-12353-1-ND | 0,12000 € | Upgrade |
| GCM1885C1H180JA16D | Murata Electronics | 18.617 | 490-6046-1-ND | 0,16000 € | Direct |
| KAM15ACG1H180JT | KYOCERA AVX | 12.391 | 478-KAM15ACG1H180JTCT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03190 € | 3,19 € |
| 500 | 0,02350 € | 11,75 € |
| 1.000 | 0,02094 € | 20,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01606 € | 64,24 € |
| 8.000 | 0,01473 € | 117,84 € |
| 12.000 | 0,01405 € | 168,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

