



GCM1885C1H180JA16D | |
|---|---|
DigiKey Part Number | 490-6046-2-ND - Tape & Reel (TR) 490-6046-1-ND - Cut Tape (CT) 490-6046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H180JA16D |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H180JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03949 € | 39,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03216 € | 128,64 € |
| 8.000 | 0,02985 € | 238,80 € |
| 12.000 | 0,02870 € | 344,40 € |
| 20.000 | 0,02742 € | 548,40 € |
| 28.000 | 0,02667 € | 746,76 € |
| 40.000 | 0,02596 € | 1.038,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

