

CGA3E2C0G2A4R7C080AA | |
|---|---|
DigiKey Part Number | 445-12331-2-ND - Tape & Reel (TR) 445-12331-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A4R7C080AA |
Description | CAP CER 4.7PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A4R7C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A4R7C080AA | TDK | 10.070 | 445-12367-1-ND | 0,12000 € | Direct |
| 06031A4R7C4T2A | KYOCERA AVX | 0 | 06031A4R7C4T2A-ND | 0,04187 € | Direct |
| 06031A4R7C4T4A | KYOCERA AVX | 0 | 478-06031A4R7C4T4ATR-ND | 0,03696 € | Direct |
| 06031A4R7C4T4H | KYOCERA AVX | 0 | 478-06031A4R7C4T4HCT-ND | 0,03712 € | Direct |
| 0603J1004P70CAT | Knowles Syfer | 0 | 0603J1004P70CAT-ND | 0,21029 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04220 € | 4,22 € |
| 500 | 0,03162 € | 15,81 € |
| 1.000 | 0,02835 € | 28,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02224 € | 88,96 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

