

CEU4J2X7R2A222M125AE | |
|---|---|
DigiKey Part Number | 445-12040-2-ND - Tape & Reel (TR) 445-12040-1-ND - Cut Tape (CT) 445-12040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A222M125AE |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A222M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU4J2X7R2A222K125AE | TDK | 4.518 | 445-12039-1-ND | 0,22000 € | Upgrade |
| CGA4F2X7R2A222K085AE | TDK | 2.364 | 445-173672-1-ND | 0,20000 € | Upgrade |
| CGA4F3X7R2E222K085AE | TDK | 4.725 | 445-173754-1-ND | 0,20000 € | Upgrade |
| 08051C222K4Z2A | KYOCERA AVX | 5.628 | 478-KAF21BR72A222KTCT-ND | 0,36000 € | Upgrade |
| C0805X222K1RACAUTO | KEMET | 6.372 | 399-16464-1-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05246 € | 104,92 € |
| 4.000 | 0,04866 € | 194,64 € |
| 6.000 | 0,04676 € | 280,56 € |
| 10.000 | 0,04465 € | 446,50 € |
| 14.000 | 0,04342 € | 607,88 € |
| 20.000 | 0,04223 € | 844,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

