Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CEU3E2X7R2A222M080AE | |
|---|---|
DigiKey Part Number | 445-12026-2-ND - Tape & Reel (TR) 445-12026-1-ND - Cut Tape (CT) 445-12026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R2A222M080AE |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R2A222M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03228 € | 16,14 € |
| 1.000 | 0,02894 € | 28,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02325 € | 93,00 € |
| 8.000 | 0,02145 € | 171,60 € |
| 12.000 | 0,02055 € | 246,60 € |
| 20.000 | 0,01955 € | 391,00 € |
| 28.000 | 0,01897 € | 531,16 € |
| 40.000 | 0,01840 € | 736,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |






