1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

CEU3E2X7R2A152K080AE

DigiKey Part Number
445-7854-2-ND - Tape & Reel (TR)
445-7854-1-ND - Cut Tape (CT)
445-7854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R2A152K080AE
Description
CAP CER 1500PF 100V X7R 0603
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R2A152K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C152K4Z2AKYOCERA AVX3.004478-KAF15AR72A152KTCT-ND0,20000 €Direct
0603Y1000152KETKnowles Syfer00603Y1000152KET-ND0,15306 €Direct
C0603X152K1RECAUTOKEMET0C0603X152K1RECAUTO-ND0,03394 €Direct
GCJ188R72A152KA01DMurata Electronics722490-GCJ188R72A152KA01DCT-ND0,13000 €Direct
0603Y1000152JETKnowles Syfer00603Y1000152JET-ND0,21423 €Upgrade
In-Stock: 6.425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08840 €4,42 €
1000,07790 €7,79 €
5000,06012 €30,06 €
1.0000,05464 €54,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04512 €180,48 €
8.0000,04216 €337,28 €
12.0000,04068 €488,16 €
20.0000,03904 €780,80 €
28.0000,03808 €1.066,24 €
40.0000,03716 €1.486,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €