
GCJ188R72A152KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R72A152KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R72A152KA01DCT-ND - Cut Tape (CT) 490-GCJ188R72A152KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A152KA01D |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A152KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R2A152K080AE | TDK | 6.425 | 445-7854-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03194 € | 15,97 € |
| 1.000 | 0,02862 € | 28,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01919 € | 76,76 € |
| 8.000 | 0,01763 € | 141,04 € |
| 12.000 | 0,01686 € | 202,32 € |
| 20.000 | 0,01599 € | 319,80 € |
| 28.000 | 0,01549 € | 433,72 € |
| 40.000 | 0,01501 € | 600,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

