CD90-B2GA331KYNS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2
Unit Price: 0,40000 €
Datasheet
330 pF ±10% 250V Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD90-B2GA331KYNS

DigiKey Part Number
445-2405-ND
Manufacturer
Manufacturer Product Number
CD90-B2GA331KYNS
Description
CAP CER 330PF 250VAC RADIAL
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD90-B2GA331KYNS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±10%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD90-B2GA331KYGSTDK2CD90-B2GA331KYGS-ND0,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes