Direct
Direct

CD75-B2GA331KYVKA | |
|---|---|
DigiKey Part Number | CD75-B2GA331KYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD75-B2GA331KYVKA |
Description | CAP CER 330PF 440VAC RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD75-B2GA331KYVKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y1 |
Packaging Tape & Box (TB) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-B2GA331K-VKA | TDK | 1.528 | 445-181013-1-ND | 0,38000 € | Direct |
| VY1331K31Y5SQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 14.840 | 56-VY1331K31Y5SQ6UV0CT-ND | 0,34000 € | Direct |



