
CD45-B2GA331K-VKA | |
|---|---|
DigiKey Part Number | 445-181013-1-ND - Cut Tape (CT) 445-181013-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA331K-VKA |
Description | CAP CER 330PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA331K-VKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-B2GA331K-NKA | TDK | 922 | 445-174533-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,15620 € | 15,62 € |
| 500 | 0,12494 € | 62,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11200 € | 112,00 € |
| 2.000 | 0,10428 € | 208,56 € |
| 3.000 | 0,10042 € | 301,26 € |
| 5.000 | 0,09614 € | 480,70 € |
| 7.000 | 0,09364 € | 655,48 € |
| 10.000 | 0,09124 € | 912,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

