CD45SL2GA150JYGKA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,08649 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,08649 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,08649 €
Datasheet
15 pF ±5% 400V Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD45SL2GA150JYGKA

DigiKey Part Number
CD45SL2GA150JYGKA-ND
Manufacturer
Manufacturer Product Number
CD45SL2GA150JYGKA
Description
CAP CER 15PF 400V SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 pF ±5% 400V Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD45SL2GA150JYGKA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-25°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD45SL2GA150J-GKATDK0CD45SL2GA150J-GKA-ND0,08649 €Parametric Equivalent
CD45SL2GA150J-NKATDK0CD45SL2GA150J-NKA-ND0,08649 €Parametric Equivalent
CD45SL2GA150J-VKATDK0CD45SL2GA150J-VKA-ND0,08649 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,09733 €97,33 €
Manufacturers Standard Package
Unit Price without VAT:0,09733 €
Unit Price with VAT:0,11582 €