Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD45SL2GA150J-GKA | |
|---|---|
DigiKey Part Number | CD45SL2GA150J-GKA-ND |
Manufacturer | |
Manufacturer Product Number | CD45SL2GA150J-GKA |
Description | CAP CER 15PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 400V Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45SL2GA150J-GKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45SL2GA150J-NKA | TDK | 0 | CD45SL2GA150J-NKA-ND | 0,08649 € | Parametric Equivalent |
| CD45SL2GA150J-VKA | TDK | 0 | CD45SL2GA150J-VKA-ND | 0,08649 € | Parametric Equivalent |
| CD45SL2GA150JYGKA | TDK | 0 | CD45SL2GA150JYGKA-ND | 0,09733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08649 € | 86,49 € |
| Unit Price without VAT: | 0,08649 € |
|---|---|
| Unit Price with VAT: | 0,10292 € |



