Similar
Direct

CD11ZU2GA332MYNKA | |
|---|---|
DigiKey Part Number | 445-15843-ND |
Manufacturer | |
Manufacturer Product Number | CD11ZU2GA332MYNKA |
Description | CAP CER 3300PF 440VAC Z5U RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD11ZU2GA332MYNKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14132 € | 141,32 € |
| Unit Price without VAT: | 0,14132 € |
|---|---|
| Unit Price with VAT: | 0,16817 € |



