3300 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD45-E2GA332M-NKA

DigiKey Part Number
445-174538-ND
Manufacturer
Manufacturer Product Number
CD45-E2GA332M-NKA
Description
CAP CER 3300PF 440VAC RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD45-E2GA332M-NKA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19340 €9,67 €
1000,17350 €17,35 €
5000,13972 €69,86 €
1.0000,12930 €129,30 €
3.0000,11644 €349,32 €
5.0000,11169 €558,45 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €