
CCT354571-300-24-00 | |
|---|---|
DigiKey Part Number | 445-173068-ND |
Manufacturer | |
Manufacturer Product Number | CCT354571-300-24-00 |
Description | CURR SENSE XFMR 300A CHAS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 A Current Sense Transformer 50/60Hz 103Ohm Chassis Mount |
Datasheet | Datasheet |
Category | Current Ratio 3000:1 |
Manufacturer TDK | DC Resistance (DCR) 103Ohm |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Size / Dimension 1.909" L x 1.555" W (48.50mm x 39.50mm) |
Part Status Active | Height - Seated (Max) 2.835" (72.00mm) |
Frequency Range 50/60Hz | Termination Style Wire Leads with Connector |
Type Non-Invasive (Split Core) | Weight 0.053 lb (24.04 g) |
Current Rating (Amps) 300 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,96000 € | 40,96 € |
| 5 | 37,74200 € | 188,71 € |
| 24 | 35,17083 € | 844,10 € |
| 48 | 34,18438 € | 1.640,85 € |
| 72 | 33,64569 € | 2.422,49 € |
| 120 | 33,00433 € | 3.960,52 € |
| Unit Price without VAT: | 40,96000 € |
|---|---|
| Unit Price with VAT: | 48,74240 € |



