
CC45SL3JD100JYVNA | |
|---|---|
DigiKey Part Number | 445-181005-1-ND - Cut Tape (CT) 445-181005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD100JYVNA |
Description | CAP CER 10PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD100JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD100JYGNA | TDK | 731 | 445-CC45SL3JD100JYGNA-ND | 0,37000 € | Parametric Equivalent |
| CC45SL3JD100JYNNA | TDK | 773 | 445-15999-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,15200 € | 15,20 € |
| 500 | 0,12142 € | 60,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10876 € | 108,76 € |
| 2.000 | 0,10121 € | 202,42 € |
| 3.000 | 0,09744 € | 292,32 € |
| 5.000 | 0,09325 € | 466,25 € |
| 7.000 | 0,09080 € | 635,60 € |
| 10.000 | 0,08845 € | 884,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

