Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC45SL3FD150JYNN | |
|---|---|
DigiKey Part Number | 445-2823-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD150JYNN |
Description | CAP CER 15PF 3KV SL RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD150JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD150JYGNA | TDK | 0 | CC45SL3JD150JYGNA-ND | 0,10202 € | Similar |
| CC45SL3JD150JYNNA | TDK | 2.629 | 445-16001-ND | 0,35000 € | Similar |
| CC45SL3JD150JYVNA | TDK | 995 | 445-CC45SL3JD150JYVNACT-ND | 0,36000 € | Similar |
| CC45SL3FD150JYGNA | TDK | 15 | 445-181680-ND | 0,33000 € | Parametric Equivalent |
| CC45SL3FD150JYNNA | TDK | 1.443 | 445-15988-ND | 0,33000 € | Parametric Equivalent |






