Parametric Equivalent
Parametric Equivalent

CC45SL3JD150JYGNA | |
|---|---|
DigiKey Part Number | CC45SL3JD150JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD150JYGNA |
Description | CAP CER 15PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD150JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD150JYNNA | TDK | 2.629 | 445-16001-ND | 0,35000 € | Parametric Equivalent |
| CC45SL3JD150JYVNA | TDK | 995 | 445-CC45SL3JD150JYVNACT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10202 € | 102,02 € |
| Unit Price without VAT: | 0,10202 € |
|---|---|
| Unit Price with VAT: | 0,12140 € |



