Parametric Equivalent
Parametric Equivalent

CC45SL3DD470JYGNA | |
|---|---|
DigiKey Part Number | 445-180992-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD470JYGNA |
Description | CAP CER 47PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD470JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD470JYNNA | TDK | 0 | CC45SL3DD470JYNNA-ND | 0,06933 € | Parametric Equivalent |
| CC45SL3DD470JYVNA | TDK | 803 | 445-CC45SL3DD470JYVNA-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,09700 € | 9,70 € |
| 500 | 0,07584 € | 37,92 € |
| 1.000 | 0,06933 € | 69,33 € |
| 3.000 | 0,06128 € | 183,84 € |
| 5.000 | 0,05831 € | 291,55 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



