
CC45SL3DD470JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD470JYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD470JYVNA |
Description | CAP CER 47PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD470JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07680 € | 38,40 € |
| 1.000 | 0,07020 € | 70,20 € |
| 3.000 | 0,06205 € | 186,15 € |
| 5.000 | 0,05904 € | 295,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

