Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC45SL3DD331JYNN | |
|---|---|
DigiKey Part Number | 445-2816-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD331JYNN |
Description | CAP CER 330PF 2KV SL RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD331JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD331JYGNA | TDK | 572 | 445-CC45SL3DD331JYGNA-ND | 0,42000 € | Parametric Equivalent |
| CC45SL3DD331JYNNA | TDK | 0 | 445-180991-ND | 0,42000 € | Parametric Equivalent |
| CC45SL3DD331JYVNA | TDK | 497 | 445-CC45SL3DD331JYVNACT-ND | 0,44000 € | Parametric Equivalent |



