
CC45SL3DD331JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD331JYVNACT-ND - Cut Tape (CT) 445-CC45SL3DD331JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD331JYVNA |
Description | CAP CER 330PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD331JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD331JYGNA | TDK | 570 | 445-CC45SL3DD331JYGNA-ND | 0,43000 € | Parametric Equivalent |
| CC45SL3DD331JYNNA | TDK | 8 | 445-180991-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,14654 € | 73,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13178 € | 131,78 € |
| 2.000 | 0,12307 € | 246,14 € |
| 3.000 | 0,11871 € | 356,13 € |
| 5.000 | 0,11388 € | 569,40 € |
| 7.000 | 0,11106 € | 777,42 € |
| 10.000 | 0,10834 € | 1.083,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

