Parametric Equivalent
Parametric Equivalent

CC45SL3DD181JYNNA | |
|---|---|
DigiKey Part Number | CC45SL3DD181JYNNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD181JYNNA |
Description | CAP CER 180PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD181JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD181JYGNA | TDK | 870 | 445-CC45SL3DD181JYGNA-ND | 0,33000 € | Parametric Equivalent |
| CC45SL3DD181JYVNA | TDK | 0 | CC45SL3DD181JYVNA-ND | 0,09424 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09598 € | 95,98 € |
| Unit Price without VAT: | 0,09598 € |
|---|---|
| Unit Price with VAT: | 0,11422 € |


