
CC45SL3DD181JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD181JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD181JYGNA |
Description | CAP CER 180PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD181JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13040 € | 13,04 € |
| 500 | 0,10352 € | 51,76 € |
| 1.000 | 0,09522 € | 95,22 € |
| 3.000 | 0,08500 € | 255,00 € |
| 5.000 | 0,08121 € | 406,05 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

